16-Bit D Flip-Flop, a low-voltage CMOS bus driver, operates across a wide temperature range from -55°C to 125°C. Featuring 48 terminals in a TSSOP-48 package (12.5x6.1x1.1 mm), this device supports supply voltages from 2V to 3.6V with a nominal 2.5V. It offers a propagation delay of 7.4ns, with a typical 6.2ns at nominal supply voltage, and a maximum operating frequency of 170MHz. The flip-flop has 8 bits, positive edge triggering, and true output polarity, with a maximum sink current of 0.024A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74LCX16374DTRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LCX16374DTRG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 170000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74LCX16374DTRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.