
8-bit, bidirectional CMOS bus transceiver with 3-state outputs. Features a 2V to 5.5V supply voltage range and 10.5ns propagation delay. This surface mount component operates from -40°C to 125°C and is available in a 20-pin TSSOP package. It offers 24mA output current at both high and low levels and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Width | 7.6mm |
| RoHS | Compliant |
These are design resources that include the Onsemi MC74LCX245DTR2G
Onsemi product discontinuance notice PD22637XA for image sensors, logic, and discrete components. Includes last time buy and replacement part information.
