
Quad 2-input multiplexer, this low-voltage CMOS logic IC features 8 input lines and 4 output lines, enabling 4-bit data selection. Operating with a single supply voltage ranging from 2V to 3.6V, it offers a maximum high/low output current of 8mA. The component boasts a propagation delay of 6.5ns and is housed in a surface-mount TSSOP package, supplied on tape and reel. It is RoHS compliant and halogen-free, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPST |
| RoHS | Compliant |