
Quad 2-input OR Gate IC, CMOS technology, operating from a 2V to 3.6V supply range with a nominal 3.6V. Features 5V-tolerant inputs, 4 independent OR gates, and a propagation delay of 5.5ns. Surface mountable in a SOIC package, this RoHS and Halogen Free component offers ±24mA high/low level output current and a quiescent current of 10uA.
Onsemi MC74LCX32DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX32DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
