
Quad 2-input OR Gate IC, CMOS technology, operating from a 2V to 3.6V supply range. Features 5V-tolerant inputs, 4 independent OR gates, and a propagation delay of 5.5ns. Delivers ±24mA high/low output current, with a quiescent current of 10µA. Packaged in a 14-pin TSSOP for surface mounting, this RoHS and Halogen Free component is designed for reliable operation between -40°C and 85°C.
Onsemi MC74LCX32DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX32DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
