
The MC74LCX32MELG is a 4-channel OR gate with 2 inputs and 1 output. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is lead-free and features a CMOS technology. It has a propagation delay of 5.5ns and a quiescent current of 10uA. The MC74LCX32MELG is available in a SOIC package and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Onsemi MC74LCX32MELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LCX32MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX32MELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
