
Automotive-grade 8-bit transparent D-type latch, featuring 3-state outputs and non-inverting logic. This CMOS integrated circuit operates from a 2V to 3.6V supply voltage, with a nominal 3.6V, and supports high and low level output currents of -24mA and 24mA respectively. Packaged in a 20-pin TSSOP with dimensions of 6.6mm length, 4.5mm width, and 0.95mm height, it is designed for surface mounting. The component offers a propagation delay of 10.5ns and a turn-on delay time of 1.5ns, with an operating temperature range of -40°C to 85°C. It is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74LCX373DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX373DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
