
The MC74LCX573DTR2 is an 8-channel non-inverting buffer with three input and three output lines. It operates over a temperature range of -40°C to 125°C and can supply up to 24mA of current at its high-level output. The device is packaged in a TSSOP20 package and is RoHS compliant. It is suitable for use in surface mount applications and has a propagation delay of 8ns.
Onsemi MC74LCX573DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX573DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
