
Dual D-Type Flip-Flop, CMOS technology, operating from a 2V to 3.6V supply range with a nominal 3.6V. Features positive edge clock triggering, a maximum operating frequency of 150MHz, and a propagation delay of 7ns. This surface mount component, packaged in TSSOP, offers 2 independent D-type flip-flop circuits, each with a single-ended input and non-inverting output. It supports ±24mA high/low level output current and is halogen-free and lead-free.
Sign in to ask questions about the Onsemi MC74LCX74DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LCX74DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX74DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
