
Dual D-Type Flip-Flop, CMOS technology, operating from 2V to 3.6V supply. Features positive edge triggering, complementary outputs, and a maximum operating frequency of 150MHz. Surface mountable in a TSSOP-14 package, this component offers a propagation delay of 7ns and is RoHS compliant. Designed for single-ended inputs, it provides 24mA high and low level output current.
Sign in to ask questions about the Onsemi MC74LCX74DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LCX74DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX74DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.