
Dual D-type flip-flop IC with positive edge clock triggering, operating at up to 150MHz. Features 2 circuits, each with a single input and output, and a 24mA output current capability. This surface-mount component is housed in a 1.05mm high TSSOP package, supporting a 2V to 3.6V supply voltage range. CMOS technology ensures low quiescent current of 10uA, with a propagation delay of 8.4ns. Halogen-free and lead-free, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi MC74LCX74DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX74DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
