Surface mount, low voltage CMOS hex inverter with 6 independent inverter circuits. Features a 2V to 3.6V operating voltage range and a maximum output current of 16mA (low level) and -18mA (high level). This halogen-free, lead-free, and RoHS compliant component offers a typical propagation delay of 3.6ns. Packaged in a TSSOP-14 for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LCXU04DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -18mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
No datasheet is available for this part.