
Quad 2-input NAND gate IC, featuring CMOS technology and surface mount capability in a SOIC package. Operates with a supply voltage range of 2V to 3.6V, offering a typical quiescent current of 2µA. Delivers a high-level output current of -4mA and a low-level output current of 4mA, with a propagation delay of 13.6ns. This component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi MC74LVX00DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX00DR2G to view detailed technical specifications.
No datasheet is available for this part.