Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74LVX00DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LVX00DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX00DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.