The MC74LVX02DTR2G is a 4-channel NOR gate IC with a 2-input, 1-output configuration. It features a high level output current of -4mA and a low level output current of 4mA. The device has a propagation delay of 10.1ns and a quiescent current of 2uA. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP-14 package.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LVX02DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.