
Surface mount hex inverter IC featuring CMOS technology. This logic gate integrates six independent inverter circuits, each with a single input and output. Operating within a 2V to 3.6V supply voltage range, it offers a typical propagation delay of 9.7ns. The component is halogen-free, lead-free, and RoHS compliant, packaged in a 14-pin SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LVX04DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.011923oz |
| RoHS | Compliant |
No datasheet is available for this part.
