CMOS Hex Inverter IC featuring 6 independent inverter gates. Surface mountable in a 14-pin TSSOP package, this component operates with a supply voltage range of 2V to 3.6V. Delivering 4mA output current at both high and low levels, it boasts a propagation delay of 9.7ns. Designed for reliability, it is halogen-free, lead-free, and RoHS compliant, with a wide operating temperature range from -40°C to 85°C. Packaged in a 2500-piece tape and reel.
Onsemi MC74LVX04DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX04DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
