Quad 2-input AND gate IC featuring CMOS technology, operating from a 2V to 3.6V supply range. This surface mount component, housed in a TSSOP package, offers a propagation delay of 10.6ns and supports output currents of 4mA. Designed with four independent AND gates, it boasts a halogen-free and lead-free construction, ensuring RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74LVX08DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LVX08DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX08DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
