
Quad 3-State Bus Buffer, CMOS technology, featuring 4 independent buffer elements, each with a single input and output. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 9.7ns. Designed for surface mounting in a TSSOP-14 package, this component supports 4 channels with a high level output current of -4mA and a low level output current of 4mA. It is RoHS compliant, halogen-free, and suitable for operation between -40°C and 85°C.
Onsemi MC74LVX125DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
No datasheet is available for this part.