
Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates from a 2V to 3.6V supply, offering a propagation delay of 15.4ns. Designed for surface mounting in a SOIC-14 package, it supports output currents of ±4mA. The component is halogen-free, lead-free, and RoHS compliant, with a wide operating temperature range of -40°C to 125°C. Packaged on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC74LVX132DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LVX132DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX132DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
