
Quad 2-Input NAND Gate IC featuring Schmitt Trigger inputs for enhanced noise immunity. This CMOS logic device operates with a minimum supply voltage of 2V and a maximum of 3.6V, offering a propagation delay of 15.4ns. Designed for surface mounting, it comes in a TSSOP package with a low quiescent current of 2uA. The component supports output currents of 4mA (low level) and -4mA (high level) and is RoHS compliant and halogen-free.
Onsemi MC74LVX132DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX132DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
