
Automotive-grade 3-to-8 decoder/demultiplexer IC, featuring a single independent circuit with 3 input lines and 8 output lines. This CMOS technology component operates from a 2V to 3.6V supply voltage range, with a nominal supply voltage of 3.6V. It offers a propagation delay of 23ns and supports both halogen-free and lead-free environments. Packaged in a 16-pin SOIC surface-mount format, this device is supplied on tape and reel.
Onsemi MC74LVX138DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Decoder, Demultiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX138DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.