
Dual 2-to-4 Decoder/Demultiplexer, CMOS technology, featuring two independent circuits. Each circuit offers 2 input lines and 4 output lines with inverting polarity. Operates with a single supply voltage ranging from 2V to 3.6V, and supports output currents of 4mA (low level) and -4mA (high level). This surface mount component is housed in a SOIC package, is halogen and lead-free, and RoHS compliant, with a propagation delay of 18ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74LVX139DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LVX139DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX139DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.