
CMOS Hex Schmitt Trigger Inverter IC, SOIC-14 package, featuring six independent inverter gates with Schmitt trigger inputs for enhanced noise immunity. Operates from a 2V to 3.6V supply voltage, with a typical 3.3V operating voltage. Offers a propagation delay of 14.1ns and supports output currents of ±4mA. This surface-mount component is halogen-free, lead-free, and RoHS compliant, suitable for operation across a -40°C to 85°C temperature range.
Onsemi MC74LVX14DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
No datasheet is available for this part.