The MC74LVX14DT is a dual inverter logic IC with 14 terminals, operating over a temperature range of -40 to 85°C. It has a nominal supply voltage of 2.7V and a maximum supply voltage of 3.6V. The device is packaged in a 14-pin TSSOP package and features a propagation delay of 23ns. It is designed for industrial use and has a Schmitt trigger input.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74LVX14DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 23 |
| Prop. Delay@Nom-Sup | 16 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74LVX14DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.