The MC74LVX14DTR2 is a 6-channel inverter logic IC with a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. It features high and low level output currents of 4mA and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSSOP14 package and is available in quantities of 2500 on tape and reel. It is RoHS compliant and has a propagation delay of 14.1ns with a quiescent current of 2uA.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LVX14DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.1ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| RoHS | Compliant |
No datasheet is available for this part.