CMOS Hex Inverter with Schmitt Trigger Input, TSSOP-14 package, offering 6 independent inverter circuits. Features a wide operating supply voltage range of 2V to 3.6V, with a nominal 3.3V. Supports high level output current of -4mA and low level output current of 4mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 14.1ns. This surface mount component is Halogen Free, Lead Free, and RoHS Compliant, supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LVX14DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
No datasheet is available for this part.
