Quad 2-channel multiplexer (Mux) IC, featuring 8 inputs and 4 outputs. Operates with a single supply voltage range of 2V to 3.6V, offering 4mA high and low level output current. Surface mountable in a TSSOP package, this halogen-free and lead-free component boasts a maximum operating temperature of 85°C and a propagation delay of 11.4ns. Packaged on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 11.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
