Octal non-inverting buffer with 3-state outputs, featuring 8 input and 8 output lines. This CMOS logic IC operates from a 2V to 3.6V supply voltage range, with a nominal supply voltage of 3.6V. Designed for surface mounting, it is housed in a 20-lead TSSOP package and is halogen-free and lead-free. Key specifications include a maximum operating temperature of 85°C, a propagation delay of 10.6ns, and a low quiescent current of 4uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74LVX244DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX244DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.