
Quad 2-input OR Gate, CMOS technology, operating from a 2V to 3.6V supply. Features 4 independent OR gates, each with 2 inputs and 1 output. Offers a maximum propagation delay of 10.1ns and output currents of -4mA (high) and 4mA (low). Packaged in a 14-pin TSSOP for surface mounting, supplied on a 2500-piece tape and reel. Halogen-free, lead-free, and RoHS compliant.
Onsemi MC74LVX32DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
