Quad analog switch/multiplexer/demultiplexer featuring 4 SPST channels. Operates with a single supply voltage from 2V to 6V, offering a bandwidth of 150MHz and a propagation delay of 4ns. On-state resistance is 30 Ohms, with a maximum power dissipation of 500mW and typical operating current of 40uA. Encased in a halogen-free, lead-free SOIC-14 package, measuring 8.75mm x 4mm x 1.5mm, supplied on a 2500-piece tape and reel. This RoHS compliant component functions across a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
