QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 160MHz |
| Bandwidth | 150MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |