
Quad analog switch/multiplexer/demultiplexer featuring 4 channels and SPST throw configuration. Operates with a minimum supply voltage of 2V and a maximum of 6V, offering a 150MHz bandwidth with a -3dB bandwidth of 160MHz. Includes a propagation delay of 4ns and an on-state resistance of 30 Ohms. Packaged in a TSSOP case, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74LVX4066DTR2G technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 150MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX4066DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
