
Octal translating transceiver with 8 bits per element, featuring bidirectional, inverting, and translator logic functions. This CMOS technology component offers 3-STATE outputs with a max output current of 24mA and a propagation delay of 10ns. Operating from a 2.7V to 5.5V supply range, it is housed in a 24-pin TSSOP package for surface mounting. The device is RoHS compliant and halogen-free, with a temperature range of -40°C to 85°C.
Onsemi MC74LVX4245DTG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.311inch |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Transmitters | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX4245DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
