
CMOS Hex Buffer IC, featuring six independent buffer elements, each with one input and one output. This surface mount component operates within a 2V to 3.6V supply voltage range and offers a propagation delay of 9.7ns. It supports a low quiescent current of 2uA and is designed for a wide operating temperature range of -40°C to 85°C. The device is packaged in a 14-pin TSSOP on a 2500-piece tape and reel, and is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LVX50DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
No datasheet is available for this part.
