
The MC74LVX573DT is a high-speed D-Type latch IC with 8 input and 8 output lines. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 3.6V. The device is packaged in a TSSOP20 package and is RoHS compliant. It features a propagation delay of 12.8ns and a turn-on delay time of 6.4ns, making it suitable for high-speed applications.
Onsemi MC74LVX573DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.8ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX573DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
