
Dual D-Type Flip-Flop IC, featuring positive edge clock triggering and a maximum operating frequency of 145MHz. This CMOS technology component offers 2 independent D-type flip-flop circuits, each with a single-ended input and non-inverting output. It operates within a supply voltage range of 2V to 3.6V, with a nominal supply voltage of 3.6V. The surface mount TSSOP package is RoHS compliant and halogen-free, supplied in a 2500-piece tape and reel. Propagation delay is 18.5ns, with a turn-on delay time of 5.7ns.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LVX74DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 145MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
No datasheet is available for this part.
