
8-channel analog multiplexer/demultiplexer IC, SOIC 16-lead package, supporting dual supply voltages from 1.25V to 3V and single supply voltages from 2.5V to 6V. Features 80MHz bandwidth, 55 Ohm on-state resistance, and 40ns propagation delay. This surface mount component operates across a wide temperature range of -55°C to 125°C, with a maximum power dissipation of 500mW. It is RoHS compliant and halogen-free.
Onsemi MC74LVXT4051DR2G technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 55R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVXT |
| Supply Type | Dual |
| Supply Voltage-Nom | 6V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.