
Analog multiplexer/demultiplexer IC featuring 80MHz -3dB bandwidth and 4ns propagation delay. This SOIC 16-lead component operates from a 2V to 6V supply, with a maximum power dissipation of 500mW. It offers a single circuit with one input and one output, functioning as both a multiplexer and demultiplexer. The device boasts a low operating supply current of 40uA and an on-state resistance of 30 Ohms. Packaged in tape and reel, this halogen-free, lead-free, and RoHS compliant component is suitable for a wide temperature range of -55°C to 85°C.
Sign in to ask questions about the Onsemi MC74LVXT8051DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74LVXT8051DR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 30R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVXT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVXT8051DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
