CMOS Hex Inverter IC, featuring 6 independent inverter circuits. Surface mountable in a TSSOP package, this component operates with a supply voltage range of 2V to 3.6V. It offers a low quiescent current of 2µA and a propagation delay of 9.7ns. The device is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC74LVXU04DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVXU |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
No datasheet is available for this part.
