
Quad 2-Input NOR Gate IC, CMOS technology, operating from 2V to 5.5V supply. Features 4 independent NOR gates, each with 2 inputs and 1 output. Offers a propagation delay of 7.5ns and a low quiescent current of 2uA. Packaged in a surface-mount TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H). Halogen-free and lead-free construction, RoHS compliant.
Sign in to ask questions about the Onsemi MC74VHC02DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC02DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC02DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
