
The MC74VHC04DR2 is a 6-channel inverter from Onsemi, packaged in a SOIC-14 package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device has a propagation delay of 7.5ns and a quiescent current of 2uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MC74VHC04DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC04DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC04DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
