CMOS Hex Inverter IC, featuring 6 independent inverter gates. Surface mountable in a TSSOP-14 package, this component operates from a 2V to 5.5V supply voltage range. It offers a maximum propagation delay of 7.5ns and supports output currents of ±8mA. Designed for reliability, it is Halogen Free, Lead Free, and RoHS Compliant, with a wide operating temperature range of -40°C to 85°C. Packaged in a 2500-unit tape and reel.
Onsemi MC74VHC04DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
