The MC74VHC08DTR2 is a 4-channel AND gate logic IC with a 2-input, 1-output configuration. It operates within a temperature range of -55°C to 85°C and can handle supply voltages between 2V and 5.5V. The device features a propagation delay of 7.9ns and a quiescent current of 2uA. It is packaged in a lead-free TSSOP-14 package and is RoHS compliant.
Sign in to ask questions about the Onsemi MC74VHC08DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC08DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC08DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
