
Quad 2-Input AND Gate IC, CMOS technology, operating from 2V to 5.5V supply. Features 4 independent AND gates, each with 2 inputs and 1 output. Offers a maximum propagation delay of 7.9ns and a low quiescent current of 2uA. Packaged in a 14-pin TSSOP surface mount configuration, this RoHS and Halogen Free component operates across a wide temperature range of -55°C to 125°C.
Onsemi MC74VHC08DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
