The MC74VHC08MELG is a 4-channel CMOS AND gate with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It features a propagation delay of 7.9ns and a quiescent current of 2uA. The device is available in a SOIC package and is RoHS compliant. It operates over a temperature range of -55°C to 85°C and is suitable for surface mount applications.
Onsemi MC74VHC08MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC08MELG to view detailed technical specifications.
No datasheet is available for this part.
