
Quad 3-State Bus Buffer, CMOS technology, operating from 2V to 5.5V supply. Features 4 independent buffer elements, each with a single input and output. Offers 3-state output capability with a high level output current of -8mA and low level output current of 8mA. Surface mountable in a 14-pin TSSOP package, this buffer provides a propagation delay of 7.5ns and operates across a temperature range of -55°C to 125°C. Halogen and lead-free compliant.
Onsemi MC74VHC125DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC125DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
