Quad 3-State Buffer IC, CMOS technology, operating from 2V to 5.5V. Features 4 independent buffer elements with non-inverting logic. Offers 8mA output current at both high and low levels, with a maximum power dissipation of 450mW. Housed in a 14-pin TSSOP package, this surface-mount component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 125°C. Propagation delay is 7.5ns.
Onsemi MC74VHC126DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC126DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.