
Dual 2-to-4 Decoder/Demultiplexer IC, featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V, supporting a maximum operating temperature of 125°C and a minimum of -55°C. Offers 2 input lines and 4 output lines per element, with an inverting polarity. Includes 8mA high and low level output current, 16.5ns propagation delay, and 4uA quiescent current. Packaged in a surface-mount SOIC 16-lead format, supplied on a 2500-unit tape and reel. Halogen-free and lead-free compliant.
Sign in to ask questions about the Onsemi MC74VHC139DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74VHC139DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | MC74VHC139 |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC139DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.