
The MC74VHC1G00DFT2 is a single NAND gate IC with a 5.5V maximum supply voltage and a maximum operating temperature of 125°C. It features a propagation delay of 7.5ns and a quiescent current of 1uA. The device is available in an SC-70 package and is not RoHS compliant. It has a high level output current of 8mA and a low level output current of 8mA. The IC is suitable for surface mount applications and has a minimum operating temperature of -55°C.
Onsemi MC74VHC1G00DFT2 technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1G00DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.